Texas InstrumentsTMS320C6746EZWTA3Digital Signal Processors - DSPs

DSP Fixed-Point/Floating-Point 16bit 375MHz 3000MIPS 361-Pin NFBGA Tray

Say goodbye to complicated DSP modules with this TMS320C6746EZWTA3 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 105 °C. 375 MHz is its maximum speed. This device is based on the C674x core architecture. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1|1.1|1.2|1.26|1.8|3.3 V. Its minimum operating supply voltage of 0.95|1.71|3.15 V, while its maximum is 1.32|1.89|3.45 V.

A datasheet is only available for this product at this time.