EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | TMS320 |
Instruction Set Architecture | RISC |
Device Core | ARM926EJ-S |
Core Architecture | ARM |
Data Bus Width (bit) | 32 |
Program Memory Type | ROM |
Program Memory Size | 16KB |
RAM Size | 32KB |
Programmability | Yes |
Interface Type | Ethernet/I2C/SPI/UART/USB |
Number of I/Os | 104 |
Number of ADCs | 1 |
ADC Channels | 6 |
ADC Resolution (bit) | 10 |
Device Input Clock Speed (MHz) | 300 |
Number of DACs | 3 |
USART | 0 |
UART | 2 |
USB | 1 |
SPI | 5 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.28 |
Typical Operating Supply Voltage (V) | 1.35 |
Maximum Operating Supply Voltage (V) | 1.42 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.94(Max) mm |
Package Width | 13.1(Max) mm |
Package Length | 13.1(Max) mm |
PCB changed | 338 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 338 |
Lead Shape | Ball |
Say good bye to loosing important digital information with this TMS320DM365ZCE30 digital signal processor manufactured by Texas Instruments. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 300 MHz is its maximum speed. This device has a typical operating supply voltage of 1.35 V. Its minimum operating supply voltage of 1.28 V, while its maximum is 1.42 V. Its ADC resolution is 10 Bit. Its rom program memory is 16KB. This device is based on the ARM926EJ-S core architecture. This is a 32 bit processor.