EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | TMS320 |
Instruction Set Architecture | RISC |
Device Core | ARM926EJ-S |
Core Architecture | ARM |
Data Bus Width (bit) | 32 |
Program Memory Type | ROM |
Program Memory Size | 16KB |
RAM Size | 32KB |
Programmability | Yes |
Interface Type | Ethernet/I2C/SPI/UART/USB |
Number of I/Os | 104 |
Number of ADCs | 1 |
ADC Channels | 6 |
ADC Resolution (bit) | 10 |
Device Input Clock Speed (MHz) | 300 |
Number of DACs | 3 |
USART | 0 |
UART | 2 |
USB | 1 |
SPI | 5 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.28 |
Typical Operating Supply Voltage (V) | 1.35 |
Maximum Operating Supply Voltage (V) | 1.42 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.94(Max) mm |
Package Width | 13.1(Max) mm |
Package Length | 13.1(Max) mm |
PCB changed | 338 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 338 |
Lead Shape | Ball |
This TMS320DM365ZCED30 digital signal processor from Texas Instruments is used to filter and compress real world analog signals to digital for better processing. This DSP processor has an operating temperature range of -40 °C to 85 °C. 300 MHz is its maximum speed. This device is based on the ARM926EJ-S core architecture. Its ADC resolution is 10 Bit. This device has a typical operating supply voltage of 1.35 V. Its minimum operating supply voltage of 1.28 V, while its maximum is 1.42 V. Its rom program memory is 16KB. This is a 32 bit processor.