Texas Instruments TMS320DM642AZDK5 Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FCBGA Tray

Change from analog to digital with the TMS320DM642AZDK5 digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 500 MHz is its maximum speed. This is a 32 bit processor. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.14 V, while its maximum is 1.26|3.46 V. It has romless program memory.

No Stock Available

Quantity Increments of 60 Minimum 60
  • Manufacturer Lead Time:
    18 weeks
    • Price: $57.80
    1. 60+ $57.80
    2. 300+ $57.26
    3. 1500+ $56.72
    4. 3000+ $56.18
    5. 6000+ $55.64
    6. 9000+ $55.10
    7. 12000+ $54.56
    8. 15000+ $54.02
    9. 24000+ $53.47
    10. 30000+ $52.93

TMS320DM642AZDK5 Texas Instruments

Texas InstrumentsTMS320DM642AZDK5Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FCBGA Tray

Change from analog to digital with the TMS320DM642AZDK5 digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 500 MHz is its maximum speed. This is a 32 bit processor. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.14 V, while its maximum is 1.26|3.46 V. It has romless program memory.

No Stock Available

Quantity Increments of 60 Minimum 60
  • Manufacturer Lead Time:
    18 weeks
    • Price: $57.80
    1. 60+$57.80
    2. 300+$57.26
    3. 1500+$56.72
    4. 3000+$56.18
    5. 6000+$55.64
    6. 9000+$55.10
    7. 12000+$54.56
    8. 15000+$54.02
    9. 24000+$53.47
    10. 30000+$52.93