Texas InstrumentsTMS320DM6431ZWTQ3Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 300MHz 2400MIPS Automotive 361-Pin NFBGA Tray

This TMS320DM6431ZWTQ3 digital signal processor developed by Texas Instruments is an all in one package. This DSP processor has an operating temperature range of -40 °C to 125 °C. 300 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.2|1.8|3.3 V. Its minimum operating supply voltage of 1.14|1.71|2.97 V, while its maximum is 1.26|1.89|3.63 V. This is a 16 bit processor.

54 parts: Ships today

    Total$2.72Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 54 parts
      • Price: $2.721