Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
TMS320 | |
RISC | |
ARM926EJ-S | |
ARM | |
32 | |
8000 | |
ROM | |
8KB | |
32KB | |
Yes | |
I2C/SPI/UART/USB | |
33 | |
500 | |
0 | |
3 | |
1 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.235 | |
1.3 | |
1.365 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.85(Max) |
Package Width | 19.1(Max) |
Package Length | 19.1(Max) |
PCB changed | 529 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
529 | |
Lead Shape | Ball |
Need to read your analog signals as digital? This TMS320DM6467TCUTD1 digital signal processor from Texas Instruments will get the job done. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 500 MHz is its maximum speed. Its rom program memory is 8KB. This is a 32 bit processor. This device is based on the ARM926EJ-S core architecture. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.235 V, while its maximum is 1.365 V.
EDA / CAD Models |