Texas InstrumentsTMS320DM8168CCYG4Digital Signal Processors - DSPs

DSP Floating-Point 32bit 1.2GHz 8000MIPS 1031-Pin FCBGA Tray

Bring graphics memory and multimedia decoding into your system by implementing this TMS320DM8168CCYG4 application processor from Texas Instruments. This part has a minimum operating temperature of 0 °C and a maximum of 95 °C. It has a maximum clock speed of 1200 MHz. This device is made with 0.04um technology. This device has a minimum operating supply voltage of 0.8 V and a maximum of 1.05 V. It has romless program memory. This device is based on the ARM Cortex A8 core architecture. Its Ethernet interface type is mii and supports up to 10Mbps/100Mbps/1000Mbps.

220 parts: Ships tomorrow

    Total$6,645.76Price for 44

    • (44)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 220 parts
      • Price: $151.04