Texas InstrumentsTMS320F28027DASMicrocontrollers - MCUs

MCU 32-bit C28x RISC 64KB Flash 3.3V 38-Pin TSSOP Tray Automotive AEC-Q100

Need a strong device that can control other devices in your circuit design? Look no further. This TMS320F28027DAS microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This is a 32 bit processor. Its ADC resolution is 12. This device is based on the C28x core architecture.

80 parts: Ships in 2 days

    Total$209.36Price for 40

    • (40)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2151+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 80 parts
      • Price: $5.234