Texas InstrumentsTMS320F28035RSHTMicrocontrollers - MCUs

MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 56-Pin VQFN EP Tray Automotive AEC-Q100

Crucial to any electronic system is this TMS320F28035RSHT microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 60 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|2.97 V, while its maximum is 1.995|3.63 V. Its ADC resolution is 12. Its flash program memory is 128KB. This device is based on the C28x core architecture.

Total In Stock: 3,316 parts

Regional Inventory: 196

    Total$8.64Price for 1

    196 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 196 parts
      • Price: $8.639
    • (260)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2306+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,120 parts
      • Price: $6.815