EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Family Name | TMS320F2807x |
Device Core | C28x |
Core Architecture | C28x |
Maximum CPU Frequency (MHz) | 120 |
Maximum Clock Rate (MHz) | 120 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 100KB |
Programmability | Yes |
Interface Type | CAN/I2C/SPI/UART |
Number of I/Os | 97 |
No. of Timers | 3 |
Timers Resolution (bit) | 32 |
PWM | 24 |
Number of ADCs | Dual |
ADC Channels | 17/17/17 |
ADC Resolution (bit) | 12/12/12 |
Number of DACs | Single |
DAC Channels | 3 |
DAC Resolution (bit) | 12 |
USART | 0 |
UART | 4 |
USB | 0 |
SPI | 3 |
I2C | 2 |
I2S | 0 |
CAN | 2 |
Ethernet | 0 |
Watchdog | 2 |
Parallel Master Port | No |
Real Time Clock | No |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.14|3.14 |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
Maximum Operating Supply Voltage (V) | 1.26|3.47 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 24.2(Max) |
Package Length | 24.2(Max) |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | HLQFP EP |
Pin Count | 176 |
Lead Shape | Gull-wing |