Not Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 179 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
179 |
EDA / CAD Models |