Top Searched

Texas Instruments TMS320F2812PGFS Digital Signal Processors - DSPs

DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray

Product Technical Specifications

This TMS320F2812PGFS digital signal processor manufactured by Texas Instruments is designed to properly convert analog to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 125 °C. 150 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.81|3.14 V, while its maximum is 2|3.47 V. Its flash program memory is 256KB. This device is based on the C28x core architecture. Its ADC resolution is 12 Bit.

Symbols and Footprints

A datasheet is only available for this product at this time.

Top Searched

Texas InstrumentsTMS320F2812PGFSDigital Signal Processors - DSPs

DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray

This TMS320F2812PGFS digital signal processor manufactured by Texas Instruments is designed to properly convert analog to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 125 °C. 150 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.81|3.14 V, while its maximum is 2|3.47 V. Its flash program memory is 256KB. This device is based on the C28x core architecture. Its ADC resolution is 12 Bit.

A datasheet is only available for this product at this time.