Top Purchased
Texas InstrumentsTMS320F28235PGFA | 32-bit RISC C28xMicrocontrollers - MCUs
MCU 32-bit C28x RISC 512KB Flash 1.9V/3.3V 176-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 24.2(Max) |
Package Length | 24.2(Max) |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP |
176 | |
Lead Shape | Gull-wing |
Use this programmable TMS320F28235PGFA microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 150 MHz. This is a 32 bit processor. Its flash program memory is 512KB. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.805|3.135 V, while its maximum is 1.995|3.465 V. This device is based on the C28x core architecture. Its ADC resolution is 12.
EDA / CAD Models |