Texas InstrumentsTMS320F28335PGFAMicrocontrollers - MCUs

MCU 32-bit C28x RISC 512KB Flash 1.9V/3.3V 176-Pin LQFP Tray Automotive AEC-Q100

Want to centralize your components to one device? Look no further use this TMS320F28335PGFA microcontroller manufactured by Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 150 MHz. This is a 32 bit processor. Its ADC resolution is 12. Its flash program memory is 512KB. This device is based on the C28x core architecture. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.805|3.135 V, while its maximum is 1.995|3.465 V.

1,240 parts: Ships today

    Total$780.40Price for 40

    • (40)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 1,240 parts
      • Price: $19.51