Top Purchased
Texas InstrumentsTMS320VC33PGEA120Digital Signal Processors - DSPs
DSP Floating-Point 32bit 120MHz 60MIPS 144-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
The TMS320VC33PGEA120 digital signal processor from Texas Instruments is the fastest way to convert from analog to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 100 °C. 120 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3 V, while its maximum is 1.89|3.6 V. It has romless program memory. This is a 32 bit processor.
EDA / CAD Models |