Texas InstrumentsTMS320VC5410APGE12Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin LQFP Tray

Optimize your digital system by using this TMS320VC5410APGE12 digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 100 °C. 120 MHz is its maximum speed. Its rom program memory is 32KB. This device is based on the C54x core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 1.5|3.3 V. Its minimum operating supply voltage of 1.42|2.7 V, while its maximum is 1.65|3.6 V.

9 parts: Ships in 6 days

    Total$18.40Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 9 parts
      • Price: $18.40