Texas InstrumentsTMS320VC5410APGE16Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 160MHz 160MIPS 144-Pin LQFP Tray

Say goodbye to improper sampling from digital conversion by implementing this TMS320VC5410APGE16 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 100 °C. 160 MHz is its maximum speed. Its rom program memory is 32KB. This is a 16 bit processor. This device is based on the C54x core architecture. This device has a typical operating supply voltage of 1.6|3.3 V. Its minimum operating supply voltage of 1.55|2.7 V, while its maximum is 1.65|3.6 V.

55 parts: Ships in 7 days

    Total$31.30Price for 1

    • Ships in 7 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 55 parts
      • Price: $31.30