Not Compliant | |
3A991a.2. | |
Obsolete | |
TMS32C6414EGLZA5E0 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
TMS320 | |
Advanced VLIW | |
C64x | |
C64x | |
Fixed-Point | |
32 | |
4000 | |
ROMLess | |
No | |
SPI | |
16 | |
500 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1.19|3.14 | |
1.25|3.3 | |
1.31|3.46 | |
-40 | |
105 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.8(Max) |
Package Width | 23.1(Max) |
Package Length | 23.1(Max) |
PCB changed | 532 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
532 | |
Lead Shape | Ball |
This TMS32C6414EGLZA5E0 digital signal processor manufactured by Texas Instruments is designed to properly convert analog to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 500 MHz is its maximum speed. This is a 32 bit processor. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.25|3.3 V. Its minimum operating supply voltage of 1.19|3.14 V, while its maximum is 1.31|3.46 V. It has romless program memory.
EDA / CAD Models |