Texas InstrumentsTMS32C6711DZDPA167Digital Signal Processors - DSPs

DSP Floating-Point 32bit 167MHz 1336MIPS 272-Pin BGA Tray

Bring your old analog design to the current century with this TMS32C6711DZDPA167 digital signal processor developed by Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 105 °C. 167 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.32|3.47 V. It has romless program memory. This is a 32 bit processor. This device is based on the C67x core architecture.

10 parts: Ships today

    Total$26.33Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 10 parts
      • Price: $26.33