Texas InstrumentsTMS470R1A288PGETMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 288KB Flash 1.8V/3.3V 144-Pin LQFP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TMS470 | |
RISC | |
ARM7TDMI | |
ARM | |
48 | |
48 | |
16|32 | |
Flash | |
288KB | |
16KB | |
Yes | |
SCI/SPI | |
93 | |
1 | |
12 | |
10 | |
0 | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
2 | |
1.71|3 | |
1.8|3.3 | |
2.05|3.6 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic TMS470R1A288PGET microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3 V, while its maximum is 2.05|3.6 V. Its flash program memory is 288KB. This device is based on the ARM7TDMI core architecture. This is a 16|32 bit processor. Its ADC resolution is 10.
EDA / CAD Models |