Texas InstrumentsTMS5700332BPZQQ1Microcontrollers - MCUs
MCU 16-bit/32-bit ARM Cortex R4 RISC 256KB Flash 1.2V/3.3V Automotive 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this TMS5700332BPZQQ1 microcontroller manufactured by Texas Instruments.
EDA / CAD Models |