Texas InstrumentsTMS5701114CPGEQQ1Microcontrollers - MCUs

MCU 16-bit/32-bit ARM Cortex R4F RISC 1MB Flash 1.2V 144-Pin LQFP Tray Automotive AEC-Q100

Use this programmable TMS5701114CPGEQQ1 microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 160 MHz. Its ADC resolution is 12/12. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.32 V. Its flash program memory is 1024KB. This is a 16|32 bit processor. This device is based on the ARM Cortex R4F core architecture.

600 parts: Ships in 2 days

    Total$717.72Price for 60

    • (60)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2347+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 600 parts
      • Price: $11.962