EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer|Analog Switch |
Configuration | Decimal 2:1 |
Switch Architecture | SPDT |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 10 |
Number of Inputs per Chip | 20 |
Number of Outputs per Chip | 10 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 0.04(Typ)@5.5V |
Maximum Turn-On Time (ns) | 300000@5.5V |
Maximum Turn-Off Time (ns) | 1000@5.5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 6000(Typ)@5.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 0.03@5.5V |
Maximum Supply Current (mA) | 0.055@5.5V |
Maximum Low Level Output Current (mA) | 35 |
Maximum High Level Output Current (mA) | 35 |
Maximum On Resistance (Ohm) | 10@5.5V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Propagation Delay Test Condition (pF) | 5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 2.55(Max) |
Package Length | 2.55(Max) |
PCB changed | 36 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 36 |