OhmiteTN15P30R0FEResistor Fixed Single-Through Hole
Res Thin Film 30 Ohm 1% 15W ±200ppm/°C Molded TO-220 RDL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
30 | |
1% | |
15 | |
Thin Film | |
±200 | |
25 to 150 | |
No | |
No | |
Molded | |
Radial | |
2 | |
5.1 | |
Not Formed | |
TO-220 | |
Rectangular | |
TO-220 | |
10 | |
4.6 | |
17.8 | |
1 | |
7.3 | |
Through Hole |
EDA / CAD Models |