STMicroelectronicsTN1625-1000G-TRSilicon Controlled Rectifiers - SCRs
SCR 1000V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.28(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
This bistable switch scr TN1625-1000G-TR thyristor manufactured from STMicroelectronics will turn on when a current is applied to it. This device has a surge current rating of 200 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 1000 V, while its repetitive peak reverse voltage is 1000 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |