STMicroelectronicsTN2540-800G-TRSilicon Controlled Rectifiers - SCRs
SCR 800V 25A(RMS) 314A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1500(Min) | |
50 | |
1.3 | |
40 | |
314 | |
50 | |
800 | |
5 | |
1.6@50A | |
800 | |
16 | |
25 | |
0.005 | |
90 | |
1 | |
450 | |
No | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.28(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Turn this scr TN2540-800G-TR thyristor manufactured from STMicroelectronics on by inducing a small current to it. This device has a surge current rating of 314 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |