STMicroelectronicsTN4050HA-12GYSilicon Controlled Rectifiers - SCRs
SCR 1200V 40A(RMS) 438A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.28(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |