STMicroelectronicsTN5015H-6ISilicon Controlled Rectifiers - SCRs
SCR 600V 50A(RMS) 493A 3-Pin(3+Tab) TO-220AB Insulated Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.3(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Insulated |
3 |
EDA / CAD Models |