50% Off
VishayTNPW0402110RBEEDResistor Fixed Single-Surface Mount
Res Thin Film 0402 110 Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
This is a TNPW0402110RBEED fixed single surface-mount resistor from Vishay. This product has a resistance value of 110 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.
EDA / CAD Models |