Reduced Price
VishayTNPW04023K16BETDResistor Fixed Single-Surface Mount
Res Thin Film 0402 3.16K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
3.16K | |
0.1% | |
50 | |
No | |
0.063 (1/16) | |
Thin Film | |
-55 | |
155 | |
±25 | |
100 to 155 | |
High Stability | |
No | |
No | |
No | |
Conformal Coated | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.35 | |
0.00065 | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
EDA / CAD Models |