TRACO Electronic AGTOS 06-12SILDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.75V to 5V 6A 5-Pin SIL
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 6.65 |
Package Length | 22.9 |
PCB changed | 5 |
Standard Package Name | SIL |
Supplier Package | SIL |
5 |
EDA / CAD Models |