TE ConnectivityTP11CGPC004Switch Push Button
Switch Push Button OFF (ON) SPST Rectangular Button 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
Ideal for low current and low voltage circuits, this TP11CGPC004 push button switch from TE Connectivity will allow you to switch from connected to disconnected state. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The TP11CGPC004 push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 11.61 mm tall and 5.23 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
