C&KTP11LTCBESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Turn on and off portions of your circuit design with the aid of this TP11LTCBE push button switch manufactured from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP11LTCBE push switch has a PC pin termination style. This product is 8.13 mm long, 21.97 mm tall and 7.11 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.