C&KTP11LTCQESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
1@120VAC 28VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
5.46 | |
1 | |
Panel Mount/Through Hole | |
PC Pins | |
2 | |
3.3 | |
5.08 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
1/4-40 | |
8.13 | |
7.87 | |
5.08 | |
8.64 | |
8.13 | |
7.11 | |
21.97 |
Never worry about turning off components or cutting off certain sections of a circuit with this TP11LTCQE push button switch from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TP11LTCQE push switch has a PC pin termination style. This product is 8.13 mm long, 21.97 mm tall and 7.11 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.