C&KTP11LTV3LESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount/Bracket Mount PC Pins Bulk
Not Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
5.46 | |
1 | |
Panel Mount/Bracket Mount | |
PC Pins | |
2 | |
3.3 | |
5.08 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
1/4-40 | |
10.57 | |
7.87 | |
5.08 | |
9.02 | |
10.57 | |
7.11 | |
22.35 |
Turn on and off portions of your circuit design with the aid of this TP11LTV3LE push button switch manufactured from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP11LTV3LE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.57 mm long, 22.35 mm tall and 7.11 mm deep.