C&KTP11SH8AVQESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Thru-Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Unthreaded | |
1@120VAC 28VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
3.94 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
13.46 | |
5.08 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
5.08 | |
5.59 | |
8.94 | |
8.13 | |
6.1 | |
23.81 | |
8.77 |
Manually control your circuit components with this TP11SH8AVQE push button switch from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP11SH8AVQE push switch has a PC pin termination style. This product is 6.1 mm long, 8.77 mm tall and 23.81 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.