C&KTP11SH9ABESwitch Push Button

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

This classic TP11SH9ABE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP11SH9ABE push switch has a PC pin termination style. This product is 6.1 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

Import TariffMay apply to this part

142 parts: Ships today

    Total$4.13Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 142 parts
      • Price: $4.131