C&KTP11SH9AGESwitch Push Button

Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

Turn on and off portions of your circuit design with the aid of this TP11SH9AGE push button switch manufactured from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TP11SH9AGE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.1 mm tall.

Import TariffMay apply to this part if shipping to the United States

34 parts: Ships in 10 days

    Total$5.58Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 34 parts
      • Price: $5.581