C&KTP11SH9V3BESwitch Push Button
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Turn on and off portions of your circuit design with the aid of this TP11SH9V3BE push button switch manufactured from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP11SH9V3BE push switch has a PC pin termination style. This product is 10.57 mm long, 18.55 mm tall and 6.1 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.