C&KTP11SHCBESwitch Push Button

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk

Quickly reset and disrupt processes by mechanically pressing this TP11SHCBE push button switch from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP11SHCBE push switch has a PC pin termination style. This product is 8.13 mm long, 18.17 mm tall and 6.1 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

Import TariffMay apply to this part if shipping to the United States

22 parts: Ships in 10 days

    Total$2.09Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 22 parts
      • Price: $2.085