C&KTP12SH8AQESwitch Push Button

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC Momentary Thru-Hole PC Pins Bulk

Quickly reset and disrupt processes by mechanically pressing this TP12SH8AQE push button switch from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP12SH8AQE push switch has a PC pin termination style. This product is 6.1 mm tall. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part if shipping to the United States

1 part: Ships tomorrow

    Total$0.92Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1704+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.9168