C&KTP12SH8AVBESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
3.94 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
13.46 | |
2.54 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
5.08 | |
5.59 | |
8.94 | |
8.13 | |
6.1 | |
23.4 | |
8.77 |
This classic TP12SH8AVBE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP12SH8AVBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.1 mm long, 8.77 mm tall and 23.4 mm deep.