Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
DPST | |
OFF Mom | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
3.94 | |
2 | |
2.54 | |
Panel Mount/Through Hole | |
PC Pins | |
4 | |
3.3 | |
5.08 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
85 | |
Bulk | |
10-48 | |
8.13 | |
5.59 | |
9.09 | |
9.14 | |
8.13 | |
9.78 |