Texas InstrumentsTPA0102PWPRAudio Amplifiers
Audio Amp Headphone/Speaker 2-CH Stereo 1.5W Class-AB 24-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
24 | |
Lead Shape | Gull-wing |
Amplify a wide range of sounds with this TPA0102PWPR class D amplifier from Texas Instruments. Its maximum power dissipation is 2700 mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential and single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 75 dB.
EDA / CAD Models |