Texas InstrumentsTPA0233EVMAmplifier IC Development Boards and Kits

TPA0233 Audio Amplifier Evaluation Board

This device has a supply current of 1 A.
  • Dev Kit Description

    The TPA0233 is a 2-W mono or stereo audio power amplifier designed to drive a 4 Ohm speaker or stereo headphones. The mono signal is created by summing the left and right inputs. The TPA0233 can switch between a mono speaker and stereo headphones on-the-fly, making it ideal for small notebook computers, PDAs and personally internet audio players

  • Dev Kit Features

    • 2 W momo speaker output
    • Stereo headphone output
    • Wide operating voltage...3 V to 5.5 V
    • Shutdown control...1 µA
    • Ultra-small MSOP PowerPAD package
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $112.08
    1. 1+$112.08