EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
Single | |
2-Channel Stereo | |
9.5 | |
12|15 | |
18 | |
Single | |
Mounting | Surface Mount |
Package Height | 2.5(Max) |
Package Width | 7.59(Max) |
Package Length | 12.95(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |