EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.19%@8Ohm@1W |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 4.9@5.5V |
Power Supply Type | Single |
Typical Output Power x Channels @ Load (W) | 1.45x1@8Ohm |
Maximum Power Dissipation (mW) | 2700 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 8 |
Lead Shape | No Lead |