Texas InstrumentsTPA2012D2RTJRG4Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.1W Class-D 20-Pin WQFN EP T/R
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |