Texas InstrumentsTPA2016D2YZHRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48 mm |
Package Width | 2.3 mm |
Package Length | 2.3 mm |
PCB changed | 16 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
16 | |
Lead Shape | Ball |
There's no sound quality that's perfect, but by using the TPA2016D2YZHR class D amplifier from Texas Instruments you'll get close to it. Its maximum power dissipation is 1250 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB.
EDA / CAD Models |