RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The TPA2017D2RTJEVM allows the engineer to evaluate the TPA2017D2, a stereo, Class-D audio power amplifier with SmartGain™ (AGC/DRC) in a QFN package. The TPA2017D2 has 2 GPIO pins for easy configuration.
-
Dev Kit Features
Filter-Free Class-D Architecture
2.8 W/Ch into 4 ohm at 5 V (10% THD+N)
750 mW/Ch into 8 ohm at 3.6 V (10% THD+N)
Power Supply Range: 2.5 V to 5.5 V
Programmable SmartGain™ (DRC/AGC) Parameters
Simple GPIO Interface for SmartGain™ parameter configuration
Small 4mm x 4mm 20-QFN package